Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-2L4BCopy
Newark Part No.39C9699
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-2L4BCopy
Newark Part No.39C9699
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleAnti-Parallax Bar with Dial
Knob Diameter22.86mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
D Shaft
Knob Material
Plastic
Knob Diameter
22.86mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Anti-Parallax Bar with Dial
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)