Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-2F2BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.88F4383
Your Part Number
254 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 5+ | $10.130 |
| 10+ | $9.930 |
| 25+ | $9.720 |
| 50+ | $9.470 |
| 100+ | $9.200 |
| 250+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-2F2BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.88F4383
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StyleRound Skirted with Indicator Arrow
Knob Diameter22.86mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MS91528-2F2B is a 0.9-inch Skirted Round Knob features a dial with arrow, made of high-impact polycarbonate with matte black finish. The Military series knob comes with a corrosion-resistant nickel-plated brass inserts and 2 steel set screws.
Applications
Industrial, Defence, Military & Aerospace
Contents
Knob and 2 steel set screws.
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
22.86mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Skirted with Indicator Arrow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)