Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1K2SCopy
Newark Part No.98B9796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.840 |
| 25+ | $8.640 |
| 50+ | $8.200 |
| 100+ | $7.400 |
| 250+ | $6.800 |
Price for:Each
Minimum: 20
Multiple: 1
$176.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1K2SCopy
Newark Part No.98B9796
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob / Dial StylePointer Skirted
Knob Diameter17.78mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MS91528-1K2S is a black Skirted Pointer Knob made of plastic with glossy finish.
Applications
Defence, Military & Aerospace
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
17.78mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Pointer Skirted
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)