Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoKL701
Newark Part No.26F308
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $25.930 |
| 10+ | $25.360 |
| 25+ | $24.800 |
| 50+ | $23.450 |
| 100+ | $21.080 |
| 250+ | $19.610 |
Price for:Each
Minimum: 8
Multiple: 1
$207.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoKL701
Newark Part No.26F308
Technical Datasheet
ColourBlack
Accessory TypeKnob Lock
For Use With0.7" Knob
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The KL701 is a 3/8-32 thread standard Knob Lock for holding precise or critical control settings under conditions of shock and vibration. It is positive friction locking device also useful where there is danger of accidental jarring or manual contact. Special splash-proof version features molded rubber inserts which prevent water leakage down into the control and also serve as dust seals. It is used with standard off-the-shelf control knobs, 0.7 diameter knobs.
- Positive friction locking system
- Resists shock, vibration or accidental movement
- Tested under salt spray, humidity and temperature conditions
- Occupies minimum panel space
- No special mounting hardware or tools required
- Special water and dust-tight
- Made of highest quality material with mirror finish
Applications
Industrial
Technical Specifications
Colour
Black
For Use With
0.7" Knob
SVHC
No SVHC (27-Jun-2018)
Accessory Type
Knob Lock
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate