Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoDC1N2BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34C8795
Product RangeDESIGNER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 28+ | $6.800 |
| 50+ | $6.400 |
| 100+ | $6.060 |
| 250+ | $5.570 |
Price for:Each
Minimum: 28
Multiple: 28
$190.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoDC1N2BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34C8795
Product RangeDESIGNER Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleRound Skirted with Indicator Dot
Knob Diameter17.78mm
Product RangeDESIGNER Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
17.78mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Skirted with Indicator Dot
Product Range
DESIGNER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)