Print Page
409R2B
Knob, Round Shaft, 6.35 mm, ABS (Acrylonitrile Butadiene Styrene), Round, 22.225 mm, 400 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EHC (ELECTRONIC HARDWARE) |
|---|---|
| Manufacturer Part No | 409R2BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 34C9071 |
| Product Range | 400 Series |
| Your Part Number | |
| Technical Datasheet |
281 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 5+ | $7.170 |
| 10+ | $6.790 |
| 25+ | $6.240 |
| 50+ | $6.120 |
| 100+ | $5.990 |
| 250+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EHC (ELECTRONIC HARDWARE) |
|---|---|
| Manufacturer Part No | 409R2BCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 34C9071 |
| Product Range | 400 Series |
| Technical Datasheet | |
| Shaft Type | Round Shaft |
| Shaft Diameter | 6.35mm |
| Knob Material | ABS (Acrylonitrile Butadiene Styrene) |
| Knob / Dial Style | Round |
| Knob Diameter | 22.225mm |
| Product Range | 400 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 409R2B is a black Round Knob made of ABS (acrylonitrile butadiene styrene) with matte finish.
Applications
Industrial
Contents
Knob and 2x Setscrews.
Technical Specifications
| Shaft Type | Round Shaft |
|---|---|
| Knob Material | ABS (Acrylonitrile Butadiene Styrene) |
| Knob Diameter | 22.225mm |
| SVHC | No SVHC (04-Feb-2026) |
| Shaft Diameter | 6.35mm |
|---|---|
| Knob / Dial Style | Round |
| Product Range | 400 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)