Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EHC (ELECTRONIC HARDWARE) |
|---|---|
| Manufacturer Part No | 407PD2BCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 34C9069 |
| Product Range | 400 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 6+ | $30.600 |
| 12+ | $28.310 |
| 30+ | $26.960 |
| 60+ | $25.430 |
Price for:Each
Minimum: 6
Multiple: 6
$183.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EHC (ELECTRONIC HARDWARE) |
|---|---|
| Manufacturer Part No | 407PD2BCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 34C9069 |
| Product Range | 400 Series |
| Technical Datasheet | |
| Shaft Type | Round Shaft |
| Shaft Diameter | 6.35mm |
| Knob Material | ABS (Acrylonitrile Butadiene Styrene) |
| Knob / Dial Style | Pointer Bar Skirted with Indicator Arrow |
| Knob Diameter | 18.288mm |
| Product Range | 400 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 407PD2B is a black bar pointer/dial Skirted Knob with indicator arrow. It is made of ABS (acrylonitrile butadiene styrene) with matte finish.
Applications
Industrial
Contents
Knob and 2x Setscrews.
Technical Specifications
| Shaft Type | Round Shaft |
|---|---|
| Knob Material | ABS (Acrylonitrile Butadiene Styrene) |
| Knob Diameter | 18.288mm |
| SVHC | No SVHC (04-Feb-2026) |
| Shaft Diameter | 6.35mm |
|---|---|
| Knob / Dial Style | Pointer Bar Skirted with Indicator Arrow |
| Product Range | 400 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
.jpg)