Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No2E2BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35B7142
Product RangeMS91528 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4+ | $48.430 |
| 8+ | $44.810 |
| 12+ | $26.280 |
| 28+ | $24.790 |
| 52+ | $22.940 |
| 100+ | $12.270 |
| 252+ | $9.800 |
| 5000+ | $9.600 |
Price for:Each
Minimum: 4
Multiple: 4
$193.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part No2E2BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35B7142
Product RangeMS91528 Series
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPC (Polycarbonate)
Knob / Dial StyleRound Skirted with Indicator Dot
Knob Diameter22.86"
Product RangeMS91528 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
PC (Polycarbonate)
Knob Diameter
22.86"
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Skirted with Indicator Dot
Product Range
MS91528 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)