Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoSD-T24Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33K2872
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.070 |
| 5+ | $18.500 |
| 10+ | $17.930 |
| 25+ | $17.350 |
| 50+ | $17.000 |
| 100+ | $16.660 |
| 250+ | $16.310 |
Price for:Each
Minimum: 1
Multiple: 1
$19.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoSD-T24Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33K2872
Technical Datasheet
Detector Type-
Accessory TypeAir Sample Tube, 24in
For Use WithFour-wire Duct Smoke Detector SD-4WJ
Supply Voltage-
Operating Temperature Min-29°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
- 24inch air sample tube
- Suitable for use with four-wire duct smoke detector SD-4WJ
- Rigid metal sampling tubes can be installed without the need to open the detector
Technical Specifications
Detector Type
-
For Use With
Four-wire Duct Smoke Detector SD-4WJ
Operating Temperature Min
-29°C
Product Range
-
Accessory Type
Air Sample Tube, 24in
Supply Voltage
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
