Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoPNC-0003Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AJ9205
Product RangeNexus Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,023.370 |
| 5+ | $981.970 |
| 10+ | $951.240 |
| 25+ | $896.140 |
| 50+ | $858.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,023.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoPNC-0003Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AJ9205
Product RangeNexus Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC60V
Module Lens ColourRed
Visual Signal TypeFlashing, Static
Tones64 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)120dB
Lens Diameter-
External Height213.5mm
Connection Type-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeNexus Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
64 Tone
Sound Pressure Level (SPL)
120dB
External Height
213.5mm
Operating Temperature Min
-25°C
Product Range
Nexus Series
Supply Voltage VDC
60V
Visual Signal Type
Flashing, Static
IP / NEMA Rating
IP66
Lens Diameter
-
Connection Type
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
