Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoP-041695-0108Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97B2891
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.350 |
| 5+ | $24.590 |
| 10+ | $23.320 |
| 25+ | $22.730 |
| 50+ | $22.130 |
| 100+ | $21.540 |
| 250+ | $21.110 |
Price for:Each
Minimum: 1
Multiple: 1
$25.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part NoP-041695-0108Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97B2891
Technical Datasheet
Supply Voltage120V
Lamp Base Type-
Bulb Size-
MSCP-
Average Bulb Life3920h
Product Range-
SVHCTo Be Advised
Product Overview
The P-041695-0108 is a Flashing Incandescent Lamp suitable for beacons. It is used in indoor and outdoor applications.
Applications
Lighting
Technical Specifications
Supply Voltage
120V
Bulb Size
-
Average Bulb Life
3920h
SVHC
To Be Advised
Lamp Base Type
-
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
