Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No870P-N5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92F6384
Product Range870 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.750 |
| 5+ | $186.470 |
| 10+ | $178.070 |
| 25+ | $167.630 |
| 50+ | $156.600 |
Price for:Each
Minimum: 1
Multiple: 1
$197.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No870P-N5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92F6384
Product Range870 Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)103dBA
IP / NEMA Rating-
Product Range870 Series
Resonant Frequency-
Current Consumption130mA
External Depth48mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The 870P-N5 is an AC high decibel panel mount Vibrating Horn, supplied complete with gasket and UL listed to NEMA 4X enclosure requirements. Designed for semi-flush panel mounting, using supplied mounting template or installation on a 4-inch (102mm) square box. For NEMA 4X installation, mount to a NEMA 4X enclosure having a flat, smooth surface using supplied 1/8-inch (3mm) gasket in accordance with the installation instructions provided with the unit. Suitable for panel boards and switchboards wherever a distinctive, urgent signal is required for timing, general alarm and warning.
- Corrosion-resistant finish
- Volume adjustable
- Completely assembled
- Low current
- Heavy duty die-cast housing
- 120VAC operating voltage
- 0.13A current
- 15.6VA power
- 150Ω DC coil resistance
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
120V
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
48mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
103dBA
Product Range
870 Series
Current Consumption
130mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
