Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No5520-N5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41B8774
Product Range5520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,398.060 |
| 5+ | $1,341.500 |
| 10+ | $1,299.530 |
| 25+ | $1,224.240 |
| 50+ | $1,172.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,398.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No5520-N5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41B8774
Product Range5520 Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
Tones-
Sound Pressure Level (SPL)124dB
IP / NEMA Rating-
Product Range5520 Series
Resonant Frequency-
Current Consumption350mA
External Depth343mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
120V
Tones
-
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
343mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
124dB
Product Range
5520 Series
Current Consumption
350mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
