Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No51R-G1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.88F4948
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $629.870 |
| 5+ | $598.370 |
| 10+ | $598.220 |
| 25+ | $598.060 |
| 50+ | $597.910 |
Price for:Each
Minimum: 1
Multiple: 1
$629.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No51R-G1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.88F4948
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeFlashing
Tones-
IP / NEMA Rating-
Sound Pressure Level (SPL)95dB
Lens Diameter-
External Height187mm
Connection Type-
Operating Temperature Min-35°C
Operating Temperature Max66°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
-
Sound Pressure Level (SPL)
95dB
External Height
187mm
Operating Temperature Min
-35°C
Product Range
-
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
-
Lens Diameter
-
Connection Type
-
Operating Temperature Max
66°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
