Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDWARDS SIGNALING PRODUCTS |
|---|---|
| Manufacturer Part No | 50LMP-40WCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 31C8085 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 6+ | $99.130 |
| 12+ | $96.000 |
| 30+ | $94.080 |
Price for:Each
Minimum: 6
Multiple: 6
$594.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDWARDS SIGNALING PRODUCTS |
|---|---|
| Manufacturer Part No | 50LMP-40WCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 31C8085 |
| Technical Datasheet | |
| Supply Voltage | 120V |
| Lamp Base Type | - |
| Bulb Size | - |
| MSCP | - |
| Average Bulb Life | 3920h |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 50LMP-40W is an Incandescent Lamp for use with the 51SIN series AdaptaBeacon® steady-on lights.
Applications
Lighting
Technical Specifications
| Supply Voltage | 120V |
|---|---|
| Bulb Size | - |
| Average Bulb Life | 3920h |
| SVHC | To Be Advised |
| Lamp Base Type | - |
|---|---|
| MSCP | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
