Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No439DEX-10AW-RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.48W2680
Product Range439DEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,694.700 |
| 5+ | $1,525.220 |
| 10+ | $1,440.490 |
| 25+ | $1,411.680 |
| 50+ | $1,382.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,694.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No439DEX-10AW-RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.48W2680
Product Range439DEX Series
Technical Datasheet
Fire Alarm TypeVibrating Bell
Supply Voltage24VDC
Operating Temperature Min-
Operating Temperature Max-
Product Range439DEX Series
SVHCTo Be Advised
Technical Specifications
Fire Alarm Type
Vibrating Bell
Operating Temperature Min
-
Product Range
439DEX Series
Supply Voltage
24VDC
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
