Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No435-10E1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41B8480
Product Range435 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.170 |
| 5+ | $289.050 |
| 10+ | $273.000 |
| 25+ | $267.540 |
| 50+ | $262.080 |
Price for:Each
Minimum: 1
Multiple: 1
$321.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No435-10E1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41B8480
Product Range435 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12V
TonesContinuous
Sound Pressure Level (SPL)94dBA
IP / NEMA Rating-
Product Range435 Series
Resonant Frequency-
Current Consumption125mA
External Depth254mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
254mm
Operating Temperature Max
-
Supply Voltage VDC
12V
Sound Pressure Level (SPL)
94dBA
Product Range
435 Series
Current Consumption
125mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
