Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No2459-WPB-RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05H9847
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.010 |
| 5+ | $93.610 |
| 10+ | $88.410 |
| 25+ | $86.640 |
| 50+ | $84.870 |
| 100+ | $83.110 |
Price for:Each
Minimum: 1
Multiple: 1
$104.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No2459-WPB-RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05H9847
Technical Datasheet
Accessory TypeWeatherproof Mounting Box
Detector Type-
For Use With2447TH-R or W Temporal Hhorn, 2452THS-15/75-R or W and 2452THS-110-R or W Temporal Horn-Strobe
Supply Voltage-
Operating Temperature Min-35°C
Operating Temperature Max66°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Weatherproof Mounting Box
For Use With
2447TH-R or W Temporal Hhorn, 2452THS-15/75-R or W and 2452THS-110-R or W Temporal Horn-Strobe
Operating Temperature Min
-35°C
Product Range
-
Detector Type
-
Supply Voltage
-
Operating Temperature Max
66°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
