113SS-RGA-N5

Stacklight, Machlight, 3 Tiers, Amber, Green, Red, Steady, 51mm Dia., 120VAC

Image is for illustrative purposes only. Please refer to product description.
EDWARDS SIGNALING PRODUCTS 113SS-RGA-N5
Manufacturer Part No113SS-RGA-N5
Newark Part No.22H5036
Product Range113 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
QuantityPrice
1+$93.420
5+$85.060
10+$83.160
25+$81.270
50+$76.710
100+$69.110
250+$64.180
Price for:Each
Minimum: 1
Multiple: 1
$93.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No113SS-RGA-N5
Newark Part No.22H5036
Product Range113 Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeSteady
Tones-
Lens Diameter51mm
IP / NEMA Rating-
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-
Operating Temperature Max-
Product Range113 Series
SVHCTo Be Advised

Product Overview

The 113SS-RGA-N5 is a 5W Machlight® surface-mount Machine Status Indicator Stacklight with red, amber, green lens. This 113 series pre-assembled three high stacklight designed to be used for machine control multi-status indication. The surface mount unit is supplied complete with mounting hardware. The Machlight utilizes a diffusion fresnel lens with red, amber and green colors for increased viewing area while maintaining a small, 2-inch lens diameter. Lenses can be easily rearranged by removing the top retaining screw and simply sliding the lens assemblies off of the stack.

  • PLC Compatible
  • Flashing and steady two indication options
  • 1000hr Lamp life

Applications

LED Lighting, Automation & Process Control

Technical Specifications

No. of Stacks / Tiers

3

Supply Voltage VAC

120V

Visual Signal Type

Steady

Lens Diameter

51mm

Connection Type

Wire Leaded

Operating Temperature Min

-

Product Range

113 Series

Module Lens Colour

Amber, Green, Red

Supply Voltage VDC

-

Tones

-

IP / NEMA Rating

-

Sound Pressure Level (SPL)

-

Operating Temperature Max

-

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate