Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No105XBRMB120ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.40T9933
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $692.310 |
| 5+ | $623.080 |
| 10+ | $588.470 |
| 25+ | $576.700 |
| 50+ | $564.930 |
Price for:Each
Minimum: 1
Multiple: 1
$692.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No105XBRMB120ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.40T9933
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeFlashing, Steady
Lens Diameter92mm
Product Range-
IP / NEMA RatingNEMA 4X
Power Rating-
External Height121mm
Operating Temperature Min-35°C
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
Applications
Automation & Process Control, Industrial, Defence, Military & Aerospace
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
-
Lens Diameter
92mm
IP / NEMA Rating
NEMA 4X
External Height
121mm
Operating Temperature Max
-
Supply Voltage VAC
120V
Visual Signal Type
Flashing, Steady
Product Range
-
Power Rating
-
Operating Temperature Min
-35°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
