Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No102LS-FLEDG-N5Copy
Newark Part No.48F3773
Product Range102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.450 |
| 5+ | $260.940 |
| 10+ | $242.030 |
| 25+ | $211.780 |
| 50+ | $189.090 |
| 100+ | $175.220 |
Price for:Each
Minimum: 1
Multiple: 1
$292.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No102LS-FLEDG-N5Copy
Newark Part No.48F3773
Product Range102 Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC120V
Supply Voltage VDC120V
Visual Signal TypeFlashing
Lens Diameter-
Product Range102 Series
IP / NEMA RatingIP65, NEMA 3R, NEMA 4X
Power Rating-
External Height308mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
120V
Lens Diameter
-
IP / NEMA Rating
IP65, NEMA 3R, NEMA 4X
External Height
308mm
Operating Temperature Max
-
Supply Voltage VAC
120V
Visual Signal Type
Flashing
Product Range
102 Series
Power Rating
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
