Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No101STA-N5Copy
Newark Part No.92F6410
Your Part Number
No Longer Available
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No101STA-N5Copy
Newark Part No.92F6410
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourAmber
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeStrobe
Tones-
Lens Diameter100mm
IP / NEMA Rating-
Connection Type-
Sound Pressure Level (SPL)-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
120V
Visual Signal Type
Strobe
Lens Diameter
100mm
Connection Type
-
Operating Temperature Min
-
Product Range
-
Module Lens Colour
Amber
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
-
Sound Pressure Level (SPL)
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
