Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | ZD18Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 01C2563 |
| Product Range | SOLDAPULLT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.130 |
| 5+ | $33.430 |
| 10+ | $31.840 |
| 25+ | $30.030 |
| 50+ | $25.840 |
| 100+ | $24.170 |
| 250+ | $21.660 |
Price for:Each
Minimum: 1
Multiple: 1
$36.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | ZD18Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 01C2563 |
| Product Range | SOLDAPULLT Series |
| Technical Datasheet | |
| Tip / Nozzle Width | 1.8mm |
| Tip / Nozzle Style | Round |
| For Use With | Edsyn SOLDAPULLT Series Desoldering Tools |
| Product Range | SOLDAPULLT Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Tip / Nozzle Width | 1.8mm |
|---|---|
| For Use With | Edsyn SOLDAPULLT Series Desoldering Tools |
| SVHC | No SVHC (08-Jul-2021) |
| Tip / Nozzle Style | Round |
|---|---|
| Product Range | SOLDAPULLT Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
