Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoWP556Copy
Newark Part No.80R4431
Technical Datasheet
Scriber / Probe Type-
Overall Length-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Compact DC Hobby Motor Great for a variety of projects and experimental uses. Requires only 3VDC to operate, optimum performance at 6VDC. Compact motor measures only 23.8mm diameter, body length 30mm. The shaft is 2mm diameter, 12mm in length.
- Further Details:
- Rotation: Clockwise
- Connections: Solder tab
- Approximate weight: 42gSpecifications: (3VDC supply - no load)
- No load speed: 9,600 rpm
- Current: 220mASpecifications: (3VDC supply - maximum efficiency)
- Speed: 8,000 rpm
- Current: 1,000mA
- Torque: 20 G-CM
- Effeciency 55.2
- Stall torque: 112 G-CM
Technical Specifications
Scriber / Probe Type
-
Product Range
-
Overall Length
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
