Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoSW2.5/15Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.35M4042
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.530 |
| 5+ | $27.320 |
| 10+ | $26.020 |
| 25+ | $24.550 |
| 50+ | $22.710 |
| 100+ | $21.240 |
| 250+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$29.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Braid Material
Copper
Length
15m
SVHC
No SVHC (15-Jan-2019)
Width
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
