Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $3.850 |
Price for:Each
Minimum: 25
Multiple: 25
$96.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSP250Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83C1176
Product RangeSP Series
Technical Datasheet
Suction Cup TypeRound Flat
Suction Cup Diameter-
External Diameter6mm
Effective Suction Diameter6mm
Port Size-
Suction Cup MaterialSI (Silicone)
Product RangeSP Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Suction Cup Type
Round Flat
External Diameter
6mm
Port Size
-
Product Range
SP Series
Suction Cup Diameter
-
Effective Suction Diameter
6mm
Suction Cup Material
SI (Silicone)
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for SP250
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

