Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.080 |
Price for:Each
Minimum: 25
Multiple: 25
$177.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSP125Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C0695
Product RangeSP Series
Technical Datasheet
Suction Cup TypeRound Flat
External Diameter3mm
Suction Cup Diameter-
Effective Suction Diameter3mm
Port Size-
Suction Cup MaterialSI (Silicone)
Product RangeSP Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Suction Cup Type
Round Flat
Suction Cup Diameter
-
Port Size
-
Product Range
SP Series
External Diameter
3mm
Effective Suction Diameter
3mm
Suction Cup Material
SI (Silicone)
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for SP125
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

