Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoPT109Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95M4408
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.920 |
| 5+ | $29.870 |
| 10+ | $28.650 |
| 25+ | $27.110 |
| 50+ | $26.000 |
| 100+ | $24.930 |
Price for:Each
Minimum: 1
Multiple: 1
$32.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoPT109Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95M4408
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length13.6mm
Tip / Nozzle O.D.3.2mm
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3.2mm
Plug Type
-
Tip / Nozzle Length
13.6mm
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for PT109
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
