Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | LT376LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 83K9686 |
| Product Range | LONER Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.280 |
| 5+ | $14.380 |
| 10+ | $13.340 |
| 25+ | $12.340 |
| 50+ | $10.390 |
| 100+ | $9.720 |
| 250+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$15.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDSYN |
|---|---|
| Manufacturer Part No | LT376LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 83K9686 |
| Product Range | LONER Series |
| Technical Datasheet | |
| Tip / Nozzle Width | 3mm |
| Tip / Nozzle Style | Spade |
| For Use With | Edsyn Loner Series Soldering Irons |
| Product Range | LONER Series |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Tip / Nozzle Width | 3mm |
|---|---|
| For Use With | Edsyn Loner Series Soldering Irons |
| SVHC | No SVHC (08-Jul-2021) |
| Tip / Nozzle Style | Spade |
|---|---|
| Product Range | LONER Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
