Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoFXF11Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05H4989
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $180.700 |
| 5+ | $165.330 |
| 10+ | $156.820 |
| 25+ | $146.530 |
| 50+ | $134.150 |
| 100+ | $124.860 |
Price for:Each
Minimum: 1
Multiple: 1
$180.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoFXF11Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05H4989
Technical Datasheet
Air Volume-
Supply Voltage VAC-
Power Rating-
Plug Type-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Static-safe FUMINATOR bench top fume extractor with task light and solder spool holder
- Provides ultra-quiet and compact two stage charcoal impregnated filtration
- Dual adjustment arm for more targeted fume removal
- Quick and easy filter replacement
- Internal safety grills
- ESD safe
- Powerful silent motor
Technical Specifications
Air Volume
-
Power Rating
-
Product Range
-
Supply Voltage VAC
-
Plug Type
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
