Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENDA
Manufacturer Part NoFX300-230
Newark Part No.33X0383
Product RangeFUMINATOR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMENDA
Manufacturer Part NoFX300-230
Newark Part No.33X0383
Product RangeFUMINATOR Series
Technical Datasheet
Air Volume280CFM
Supply Voltage VAC230V
Power Rating250W
Plug Type-
Product RangeFUMINATOR Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Air Volume
280CFM
Power Rating
250W
Product Range
FUMINATOR Series
Supply Voltage VAC
230V
Plug Type
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate