Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENDA
Manufacturer Part NoFX225
Newark Part No.59J7613
Product RangeFUMINATOR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,156.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,156.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part NoFX225
Newark Part No.59J7613
Product RangeFUMINATOR Series
Technical Datasheet
Air Volume120CFM
Supply Voltage VAC115V
Power Rating135W
Plug Type-
Product RangeFUMINATOR Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Air Volume
120CFM
Power Rating
135W
Product Range
FUMINATOR Series
Supply Voltage VAC
115V
Plug Type
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate