Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoCR453Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M5435
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.850 |
| 25+ | $2.650 |
| 50+ | $2.430 |
| 100+ | $2.260 |
| 250+ | $2.060 |
| 500+ | $1.840 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip / Nozzle Width
0.58mm
For Use With
-
SVHC
No SVHC (15-Jan-2019)
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
