Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $552.900 |
Price for:Each
Minimum: 1
Multiple: 1
$552.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part No952SX
Newark Part No.92F8586
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max-
Output Power-
Kit ContentsSolder Station, Solder Tip, PD528 Tool Pad, SH230 Sponge Holder, WP556 Computer Aid
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 952SX is a temperature controlled Soldering Station.
Applications
Maintenance & Repair
Contents
Solder Station, 1x LT375 Soldering tip, 1x LT337BC Soldering tip, PD528 Tool pod, SH230 Sponge holder and WP556 WIGAPRY low static computer aid.
Technical Specifications
Supply Voltage VAC
-
Output Power
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
-
Kit Contents
Solder Station, Solder Tip, PD528 Tool Pad, SH230 Sponge Holder, WP556 Computer Aid
Plug Type
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
