Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No901-072-629-002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78AC5801
Product Range901 Series
Your Part Number
290 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 5+ | $5.490 |
| 10+ | $5.070 |
| 25+ | $4.710 |
| 50+ | $4.460 |
| 100+ | $4.180 |
| 250+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No901-072-629-002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78AC5801
Product Range901 Series
Technical Datasheet
No. of Contacts72Contacts
Connector TypeMini SAS HD
Contact Termination TypeSurface Mount
Product Range901 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
72Contacts
Connector Type
Mini SAS HD
Product Range
901 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
