Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No690-W19-260-011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93X6022
Product Range690 Series
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.710 |
| 5+ | $20.090 |
| 10+ | $18.740 |
| 25+ | $18.200 |
| 50+ | $17.660 |
| 100+ | $16.580 |
| 250+ | $16.040 |
| 500+ | $15.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No690-W19-260-011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93X6022
Product Range690 Series
Technical Datasheet
No. of Contacts19Contacts
Connector TypeHDMI A
Contact Termination TypeSolder
Product Range690 Series
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 690-W19-260-011 is a 19-contact HDMI type A male E-SEAL Waterproof Connector is compatible with asynchronous and isochronous data transfer methods. The 690W series is compatible with all Windows versions. The secure latching system for safe mating under severe vibration or shock conditions. The insulator is made of black UL94V-0 thermoplastic with nickel plated steel shell and silicone O-ring.
- 1.2Mbps or 480Mbps Communication speed
- Complies with USB1.0
- Silicone rubber seals
Applications
Industrial, Multimedia
Technical Specifications
No. of Contacts
19Contacts
Connector Type
HDMI A
Product Range
690 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Panel Mount
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
