Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No690-W05-260-044Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93X6020
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 5+ | $7.980 |
| 10+ | $7.420 |
| 25+ | $6.850 |
| 50+ | $6.710 |
| 100+ | $6.430 |
| 250+ | $6.290 |
| 500+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No690-W05-260-044Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93X6020
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 1.0
No. of Positions5Positions
Connector MountingPanel Mount
Orientation-
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 690-W05-260-044 is a 5 contact pins E-SEAL mini USB type B female straight waterproof connector with black UL94V-0 rated thermoplastic, nickel plated steel shell, silicone O-ring, gold plated phosphor bronze contact , silicone rubber seals. It is compatible with all Windows versions. Complies with USB1.0 (USB2.0 upon request). Compatible with asynchronous and isochronous data transfer methods. It supports secure latching system for safe mating under severe vibration or shock conditions.
- 1A Current rating
- 50mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- IP67 Protection rating
Applications
Communications & Networking, Security, Industrial
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Panel Mount
Contact Material
-
Product Range
-
USB Standard
USB 1.0
No. of Positions
5Positions
Orientation
-
Contact Plating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
