Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No687D0322A110100
Newark Part No.83AK6623
Product Range687 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.880 |
| 250+ | $10.650 |
| 500+ | $10.330 |
Price for:Each
Minimum: 100
Multiple: 1
$1,088.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No687D0322A110100
Newark Part No.83AK6623
Product Range687 Series
Connector Type AMagnetic 3 Position Plug
Connector Type BUSB Type A Plug
Current Rating2A
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Additional Connector-
Jacket ColorWhite
Voltage Rating12V
Product Range687 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
Magnetic 3 Position Plug
Current Rating
2A
Cable Length - Imperial
3.3ft
Jacket Color
White
Product Range
687 Series
Connector Type B
USB Type A Plug
Cable Length - Metric
1m
Additional Connector
-
Voltage Rating
12V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate