Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No685E0321350120ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6526
Product Range685 Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.320 |
| 5+ | $18.810 |
| 10+ | $17.550 |
| 25+ | $17.050 |
| 50+ | $16.550 |
| 100+ | $15.540 |
| 250+ | $15.040 |
| 500+ | $14.290 |
Price for:Each
Minimum: 1
Multiple: 1
$20.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No685E0321350120ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK6526
Product Range685 Series
Technical Datasheet
No. of Contacts3Contacts
Connector OrientationRight Angle
Pitch Spacing2.7mm
Current Rating2A
Connector ColourBlack
Voltage Rating12V
Product Range685 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 685-0032231-121 from EDAC is a 3 Pin magnetic pogo rectangular plug connector.
- Rated 2A at 12V DC
- Dimensions: 21.5x4.1x7mm
Technical Specifications
No. of Contacts
3Contacts
Connector Orientation
Right Angle
Current Rating
2A
Voltage Rating
12V
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Pitch Spacing
2.7mm
Connector Colour
Black
Product Range
685 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
