Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No685A14C4220115ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK6509
Product Range685 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $77.690 |
Price for:Each
Minimum: 1000
Multiple: 1000
$77,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No685A14C4220115ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK6509
Product Range685 Series
Technical Datasheet
No. of Contacts14Contacts
Connector OrientationStraight
Pitch Spacing-
Current Rating1.5A
Connector ColourBlack
Voltage Rating12V
Product Range685 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Contacts
14Contacts
Connector Orientation
Straight
Current Rating
1.5A
Voltage Rating
12V
SVHC
No SVHC (23-Jan-2024)
Gender
Plug
Pitch Spacing
-
Connector Colour
Black
Product Range
685 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
