Print Page
638-W15-222-012
D Sub Connector, HD15, IP67, High Density, Receptacle, 638 Series, 15 Contacts, DE, Solder Cup
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 638-W15-222-012Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 93X6016 |
| Product Range | 638 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 336+ | $15.920 |
Price for:Each
Minimum: 336
Multiple: 336
$5,349.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 638-W15-222-012Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 93X6016 |
| Product Range | 638 Series |
| Technical Datasheet | |
| D Sub Connector Type | High Density |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 638 Series |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold over Nickel Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | 638 Series |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold over Nickel Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
