Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 638-015-231-051Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50AH3558 |
| Product Range | 638 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.040 |
| 500+ | $1.960 |
| 1000+ | $1.890 |
| 2500+ | $1.740 |
Price for:Each
Minimum: 250
Multiple: 250
$510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 638-015-231-051Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50AH3558 |
| Product Range | 638 Series |
| Technical Datasheet | |
| D Sub Connector Type | High Density |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 638 Series |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Material | Brass, Phosphor Bronze |
| Contact Plating | Gold Flash Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | 638 Series |
| D Sub Shell Size | DE |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass, Phosphor Bronze |
| Connector Body Material | Steel Body |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
