Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No627-3WK3222-2N2
Newark Part No.52AJ3430
Product Range627C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.670 |
| 250+ | $7.510 |
| 500+ | $7.280 |
Price for:Each
Minimum: 100
Multiple: 1
$767.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No627-3WK3222-2N2
Newark Part No.52AJ3430
Product Range627C Series
Technical Datasheet
Product Range627C Series
Insert ArrangementDA-3W3K
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCLead
Technical Specifications
Product Range
627C Series
Gender
Plug
Contact Type
3 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead
Insert Arrangement
DA-3W3K
No. of Contacts
3Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate