Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 622-009-260-013Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 86H1255 |
| Product Range | 622 Series |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.640 |
| 25+ | $2.450 |
| 50+ | $2.330 |
| 100+ | $2.180 |
| 250+ | $1.880 |
| 500+ | $1.700 |
| 1000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 622-009-260-013Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 86H1255 |
| Product Range | 622 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 622 Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 622 Series |
| D Sub Shell Size | DE |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
