Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No572-002-000-100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79Y0587
Product RangeE-Seal 572 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.200 |
| 1000+ | $1.170 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 500
Multiple: 500
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No572-002-000-100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79Y0587
Product RangeE-Seal 572 Series
Technical Datasheet
Product RangeE-Seal 572 Series
No. of Positions2Positions
Pitch Spacing5.8mm
For Use With570 Series Pin Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
E-Seal 572 Series
No. of Positions
2Positions
For Use With
570 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
5.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
