Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No570-290-711
Newark Part No.
Full Reel22C7613
Cut Tape79Y6167
Product Range570 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.118 | $472.00 |
| Total Price | $472.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No570-290-711
Newark Part No.
Full Reel22C7613
Cut Tape79Y6167
Product Range570 Series
Technical Datasheet
Product Range570 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithEDAC E-Seal 567, 568, 572 Series Wire-to-Wire & Wire-to-Board Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 570 series Water-proof Housing with silicone rubber wire housing seal. These series has polybutylene terephthalate body and tin-plated brass contacts.
- Plastic latch provides locking mechanism and polarity
- Plug and receptacle in 2 or 3 contact position
- UL94V-0 Flammability
- 10A Maximum current rating
- 1000MΩ per 500VDC Insulation resistance (minimum)
- Waterproof grade 4
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
570 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
EDAC E-Seal 567, 568, 572 Series Wire-to-Wire & Wire-to-Board Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 570-290-711
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
