Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No570-001-000-200Copy
Newark Part No.73R7121
Product Range570 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.950 |
| 25+ | $3.730 |
| 100+ | $3.590 |
| 250+ | $3.370 |
| 500+ | $3.230 |
| 1000+ | $3.080 |
| 2500+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 100
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No570-001-000-200Copy
Newark Part No.73R7121
Product Range570 Series
Technical Datasheet
Product Range570 Series
No. of Positions1Positions
Pitch Spacing-
For Use With570 Series Socket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
570 Series
No. of Positions
1Positions
For Use With
570 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
