Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No568-001-000-100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.93B4422
Product Range568 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.000 |
| 500+ | $1.920 |
| 1000+ | $1.850 |
| 2500+ | $1.710 |
Price for:Each
Minimum: 250
Multiple: 250
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No568-001-000-100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.93B4422
Product Range568 Series
Technical Datasheet
Product Range568 Series
No. of Positions1Positions
Pitch Spacing-
For Use With570 Series Pin Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 568 series Water-proof Housing with silicone rubber wire housing seal. These series has polybutylene terephthalate body and tin-plated brass contacts.
- Plastic latch provides locking mechanism
- Plug and receptacle in 1 contact position
- UL94V-0 Flammability
- 15A Current rating
- 1000MΩ per 500VDC Insulation resistance (minimum)
- Waterproof grade 4
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
568 Series
No. of Positions
1Positions
For Use With
570 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
