Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No565-005-000-410Copy
Newark Part No.96M1633
Product Range565 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.590 |
| 1000+ | $2.490 |
| 2500+ | $2.300 |
Price for:Each
Minimum: 500
Multiple: 100
$1,295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No565-005-000-410Copy
Newark Part No.96M1633
Product Range565 Series
Technical Datasheet
Product Range565 Series
No. of Positions5Positions
Pitch Spacing2.5mm
For Use With565 Series Socket Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
565 Series
No. of Positions
5Positions
For Use With
565 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
