Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No560-003-420-301Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.80Y4262
Product RangeE-Seal 560
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.270 |
| 25+ | $1.950 |
| 100+ | $1.870 |
| 250+ | $1.700 |
| 500+ | $1.640 |
| 1000+ | $1.580 |
| 2500+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No560-003-420-301Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.80Y4262
Product RangeE-Seal 560
Technical Datasheet
Connector Systems-
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeE-Seal 560
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
-
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.5mm
No. of Contacts
3Contacts
Product Range
E-Seal 560
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 560-003-420-301
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
